HARTING09185266803Cabezales del conector y receptáculos PCB
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 0.01 | |
| 37.6 | |
| 7.2 | |
| 10.8 | |
| Cable Mount |
As an added safety precaution, the idc connector 09185266803 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This F connector has 26 F contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. It uses the idt termination method. This product is 37.6 mm long, 10.8 mm tall and 7.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

