HARTING09185067323Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 2.2 | |
| 15.24 | |
| 11.99 | |
| 9.2 | |
| 2.9 | |
| Through Hole |
Think of Harting's shrouded 09185067323 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This M connector has 6 M contacts. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. It uses the solder termination method. This product is 15.24 mm long, 9.2 mm tall and 11.99 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

