HARTING09185066914Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 4.04 | |
| 27.2 | |
| 8.5 | |
| 23.3 | |
| 2.9 | |
| Through Hole |
As an added safety precaution, the ejector 09185066914 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 6 contacts that are plated with gold. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This connector has an operating temperature of -55 to 125 °C. This product is 27.2 mm long, 23.3 mm tall and 8.5 mm deep. 09185066914 is housed in gray polybutylene terephthalate. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

