HARTING09140012668Conector rectangular

Conn Rectangular F 1 POS Screw ST Cable Mount Han-Modular®

Whether your needs are small or large, this 09140012668 USB connector from Harting can help you in making a secure connection between a variety of components. This female connector has a single female contact. This is a 1-row connector. It has a plug type gender. It has a maximum voltage rating of 1000 V. It has a straight body orientation. This device has a maximum current rating of 200 A. This product is 29.4 mm long, 34.2 mm tall and 54.5 mm deep.

3 piezas: Se puede enviar en 2 días

    Total$55.22Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2505+
      Manufacturer Lead Time:
      11 semanas
      • In Stock: 3 piezas
      • Price: $55.22

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.