HARTING09120063111Conector rectangular
Connector Rectangular M 5 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 10 | |
| 50V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| 13.4 |
This 09120063111 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This M connector has 5 M contacts. It has a male type gender. It has a maximum voltage rating of 50 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 20.8 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

