HARTING09062326834Blackplane del conector
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 15 | |
| -55 | |
| 125 | |
| 94.9 | |
| 14.8 | |
| 10.1 | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09062326834 backplane connector from Harting. This F connector has 32 contacts that are plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 10.1 mm tall and 14.8 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

