HARTING09060008482Contacto del conector
Contact SKT Crimp ST Cable Mount 16-20AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| Bag | |
| 20.2 | |
| 4.25 | |
| 16-20 | |
| Cable Mount |
This specially engineered 09060008482 connector contact from Harting provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This has a Connector Backplane connector. It uses the crimp termination method. This product is 4.25 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

