HARTING09056482921Blackplane del conector
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| 500 | |
| 16.02 | |
| 94 | |
| 17.72 | |
| 18.1 | |
| Through Hole |
The Harting din 41612 09056482921 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This M connector has 48 M contacts. This is a 3-row connector. It has a male type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 6 A. This product is 93.95 mm long, 18.1 mm tall and 17.72 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

