HARTING09052486823Blackplane del conector

Conn DIN 41612 F 48 POS 5.08mm Solder Lug ST Panel Mount

Look no further than the din 41612 09052486823 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 5.08 mm. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94.9 mm long, 15.6 mm tall and 28.03 mm deep. 09052486823 is housed in thermoplastic.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.