HARTING09033967921Blackplane del conector

Conn Backplane M 96 POS 2.54mm Solder RA Thru-Hole Box

The 09033967921 backplane connector, developed by Harting, can provide you with a much faster transfer rate as opposed to other types of connectors. This M connector has 96 contacts that are plated with gold over nickel. It has a male type gender. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 94 mm long, 11 mm tall and 17.72 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.448
    1. 1+$3.448
    2. 500+$3.281

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.