HARTING09032966861Blackplane del conector
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| 400 | |
| Box | |
| 95 | |
| 10.6 | |
| 11.6 | |
| 13 | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09032966861 backplane connector from Harting. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -40 to 105 °C. It uses the press fit termination method. 09032966861 is housed in gray polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

