HARTING09032786804Blackplane del conector

Conn DIN 41612 F 2Power/78Signal POS 2.54mm Solder ST Thru-Hole Box

This din 41612 09032786804 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector's 2power / 78signal contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. 09032786804 is housed in thermoplastic. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.