Molex0903270304Cabezales del conector y receptáculos PCB
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 4 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.287 | |
| 7.59 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Cable Mount |
Safety is an important concern when designing electronic devices. Molex's idc connector 0903270304 header connector helps protect your equipment from accidental shortages. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 1.2 A/contact. It uses the idt termination method. This product is 7.59 mm long, 6.4 mm tall and 7 mm deep. This connector has an operating temperature of -40 to 105 °C. 0903270304 is housed in white polyester.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

