HARTING09032646850Blackplane del conector

Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole Box

Look no further than the din 41612 09032646850 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. It uses the press fit termination method. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. This backplane connector has an operating temperature of -40 to 105 °C. 09032646850 is housed in thermoplastic.

128 piezas: Se puede enviar en 2 días

    Total$3.51Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2527+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Alemania
      • In Stock: 128 piezas
      • Price: $3.5091

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.