HARTING09031607901Blackplane del conector
Conn Backplane HDR 4Power/60Signal POS 7.62mm/2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 4Power/60Signal | |
| Solder | |
| 7.62/2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 94 | |
| 17.97 | |
| 11 | |
| Through Hole |
Easily mount this shrouded 09031607901 header connector from Harting onto your PCB project to support a variety of physical configuration options. This M connector has 60 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a male type gender. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

