HARTING09030006103Contacto del conector
Contact PIN Solder Cup ST Cable Mount har-modular®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Machined Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 40 | |
| 22.4 | |
| har-modular® | |
| Cable Mount |
This 09030006103 connector contact from Harting is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Power connector. This product is 22.4 mm long. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

