Molex0901301214Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901301214
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 1.693 | |
| 20.12 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Contact Plating Thickness | (0.38/1.3)um |
| 2.9 | |
| Through Hole |
Look no further than the shrouded 0901301214 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 125 °C. This product is 20.5 mm long, 10.9 mm tall and 9.75 mm deep. 0901301214 is housed in black polyester. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

