Molex0877822003Enchufe del conector
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD MiniDIMM Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini DIMM Socket | |
| SKT | |
| 244 | |
| 2 | |
| 0.6 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 5.939 | |
| 96 | |
| 7.9 | |
| 16.4 | |
| MiniDIMM | |
| Black/Natural | |
| Yes | |
| Surface Mount |
This mini dimm socket 0877822003 connector socket from Molex will handle your multi-wired connections with ease. This SKT connector's 244 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.6 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 0877822003 is housed in thermoplastic. This connector socket has an operating temperature of -55 to 85 °C. This product is 96 mm long, 16.4 mm tall and 7.9 mm deep. It uses the solder termination method. It is insulated with thermoplastic.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

