Molex0875682493Cabezales del conector y receptáculos PCB
Conn IDC Connector F 24 POS 1mm IDT RA Cable Mount Milli-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 24 | |
| 2 | |
| IDT | |
| 1 | |
| Right Angle | |
| Center Key/Dual Key | |
| 2 | |
| 1/Contact | |
| 125V | |
| 5000 | |
| 30 | |
| -45 | |
| 105 | |
| 100 | |
| Tray | |
| 1.392 | |
| 30.65 | |
| 11.4 | |
| 5.95 | |
| Milli-Grid | |
| Contact Plating Thickness | (0.38/1.25)um |
| Cable Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 0875682493 header connector from Molex on your PCB today! This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. 0875682493 is housed in black glass filled polybutylene terephthalate. This product is 30.65 mm long, 11.4 mm tall and 5.87 mm deep. This connector has an operating temperature of -20 to 85 °C. It uses the idt termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

