Molex0874370373Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R
Other Part Names : 874370373
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.202 | |
| 5.8 | |
| 6 | |
| 5.75 | |
| Pico-SPOX | |
| Contact Plating Thickness | (2.54/1.27)um |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0874370373 header connector from Molex. This HDR connector's 3 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. Its pitch is 1.5 mm. It has a straight body orientation. It has a maximum voltage rating of 350 V. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5.8 mm long, 5.75 mm tall and 4.45 mm deep. This connector has an operating temperature of -55 to 105 °C. 0874370373 is housed in beige nylon. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

