Molex0874370343Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R
Other Part Names : 874370343
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 250VAC|250VDC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.173 | |
| 5.8 | |
| 6 | |
| 5.75 | |
| Pico-SPOX | |
| Contact Plating Thickness | (2.54/1.27)um |
| Surface Mount |
Think of Molex's shrouded 0874370343 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. Its pitch is 1.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 5.8 mm long, 5.75 mm tall and 6 mm deep. 0874370343 is housed in beige nylon.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

