Molex0855025008Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Other Part Names : 855025008
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 2.413 | |
| 18.19 | |
| 20.58 | |
| 11.5 | |
| Surface Mount |
Do not worry about a bad telecom line connection again with this rj-45 0855025008 telephone and telecom connector manufactured from Molex. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. Its pitch is 1.27 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 125 VDC. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 0855025008 is housed in black thermoplastic. This product is 15.24 mm long, 11.5 mm tall and 20.78 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

