Molex0836199011Conector D-subminiatura

Conn D-Sub M/M 25/25 POS 0.63mm Solder RA Thru-Hole 50 Terminal 2 Port Tube

Communicate with your serial connections using the 0836199011 DVI connector from Molex. This 2/2-row connector has 2 ports. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 V. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16 mm tall. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 340 Minimum 340
  • Manufacturer Lead Time:
    15 semanas
    • Price: $29.47
    1. 1+$29.47
    2. 800+$26.91
    3. 2000+$26.44
    4. 4000+$25.67
    5. 10000+$24.86

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.