Molex0791098459Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 20 POS 2mm Solder ST SMD Milli-Grid T/R
Other Part Names : 791098459
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 125V | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.531 | |
| 20.19 | |
| 5.33 | |
| 4.65 | |
| Milli-Grid | |
| Surface Mount |
This socket strip 0791098459 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. 0791098459 is housed in black liquid crystal polymer. This product is 20.19 mm long, 4.65 mm tall and 5.33 mm deep. This connector has an operating temperature of -55 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

