PHOENIX CONTACT0790417Accesorios del conector
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 2.827 | |
| 43.5 | |
| 1.5 | |
| 52 |
With this end cover 0790417 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 43.5 mm long, 52 mm tall and 1.5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

