Molex0781715006Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 6 POS 1.2mm Solder ST Top Entry SMD Pico-EZmate T/R
Other Part Names : 781715006
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.2 | |
| Straight | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.149 | |
| 9 | |
| 4.53 | |
| 1.45 | |
| Pico-EZmate | |
| Surface Mount |
Think of Molex's wire to board 0781715006 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a header type gender. Its pitch is 1.2 mm. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. This product is 9 mm long, 1.4 mm tall and 4.53 mm deep. 0781715006 is housed in black polyamide 4/6. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

