Molex0781710003Cabezales del conector y receptáculos PCB
0781710003 Molex Connector Header & PCB Receptacles Wire to Board HDR 3 POS 1.2mm Solder SMD Pico-EZmate™ - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.2 | |
| Straight | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.26 | |
| 5.4 | |
| 4.53 | |
| 1.45 | |
| Pico-EZmate | |
| Surface Mount |
This wire to board 0781710003 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a header type gender. Its pitch is 1.2 mm. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.4 mm long, 1.45 mm tall and 4.5 mm deep. This connector has an operating temperature of -25 to 85 °C. 0781710003 is housed in black liquid crystal polymer. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

