Molex0754505001Telecomunicaciones y teléfono del conector
Conn SFP RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP | |
| RCP | |
| 160 | |
| 160 | |
| 8 | |
| 160 | |
| Press Fit | |
| 1.6 | |
| Right Angle | |
| 0.5/Contact | |
| 30V | |
| 10 | |
| 200 | |
| No | |
| Nickel Silver | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 101.072 | |
| 63.25 | |
| Through Hole |
Have a telecom or phone line? This sfp 0754505001 telephone and telecom connector manufactured from Molex will make a solid connection. This RCP connector's 160 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 V. Its pitch is 1.6 mm. This connector has 8 ports. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tray format. 0754505001 is housed in black thermoplastic. This product is 59.09 mm long. It uses the press fit termination method. This part has an operating temperature of -40 to 85 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

