Molex0738380007Carcaza de cables discretos de conector
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Natural SL™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| -40 | |
| 105 | |
| Carton | |
| 0.158 | |
| 3.2 | |
| 8.66 | |
| SL™ | |
| Cable Mount |
Use this 0738380007 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 7 RCP contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. This product is 8.66 mm deep. 0738380007 is housed in natural polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

