Molex0714393164Cabezales del conector y receptáculos PCB
Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube
Other Part Names : 714393164
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 100V | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 100 | |
| Tube | |
| 1.47 | |
| 35.9 | |
| 6.1 | |
| 10.3 | |
| Mezzanine | |
| Contact Plating Thickness | 0.762um |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ieee 1386 0714393164 header connector from Molex on your PCB today! This RCP connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 100 V. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 35.9 mm long, 10.3 mm tall and 6.1 mm deep. This connector has an operating temperature of -55 to 85 °C. 0714393164 is housed in natural liquid crystal polymer. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

