PHOENIX CONTACT0708250Bloques terminales del conector
Conn Feed-Through Terminal Block M 2 POS 10mm Solder RA Wall Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| M | |
| 2 | |
| 10 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 32 | |
| 500V | |
| -40 | |
| 105 | |
| 3.991 | |
| 10 | |
| 25.5 | |
| 20.5 | |
| Gray | |
| Wall Mount |
This feed-through terminal block 0708250 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This M connector has 2 M contacts. It has a maximum voltage rating of 500 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 10 mm. It has a male type gender. 0708250 is housed in polyamide. This device has a maximum current rating of 32 A. Its wire is 10-24 AWG. This product is 25.5 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

