PHOENIX CONTACT0707361Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 15 POS 5.08mm Solder Lug ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 15 | |
| 1 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 105 | |
| 25 | |
| 13.407 | |
| 96.52 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Easily mount this shrouded 0707361 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 15 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 0707361 is housed in green polyamide. This product is 96.52 mm long, 17.5 mm tall and 36.5 mm deep. It uses the solder lug termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

