| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | Adapter|Battery Charger|Consumer Electronic|Industrial Controller |
| Fuse Size (mm) | 8.35 X 7.7 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.67 |
| Typical Melting I2t (A²S) | 27 |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Ammo |
| Seated Plane Height (mm) | 7.7 |
| Product Diameter (mm) | 8.35 |
| Product Height (mm) | 7.7 |
| Fuse Material | Thermoplastic |
| Mounting | Through Hole |