Molex0678005002Conector SCSI
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Serial ATA Tray
Other Part Names : 678005002
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SATA | |
| PL | |
| 7 | |
| 7 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 15VDC | |
| -35 | |
| 85 | |
| 50 | |
| Tray | |
| 0.927 | |
| 16.9 | |
| 6.45 | |
| 8.4 | |
| Serial ATA | |
| Gold Over Nickel | |
| Brass | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0678005002 SCSI connector from 0678005002 in order to interface with each other. This PL connector's 7 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 15 VAC. It has a plug type gender. It has a straight body orientation. This connector has a single port. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. 0678005002 is housed in thermoplastic. The component will be shipped in tray format. This SCSI connector has an operating temperature range of -55 °C to 85 °C. This product is 16.9 mm long, 8.4 mm tall and 6.45 mm deep. Its 7 terminals use the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

