Mill-Max0579-0-15-01-11-27-10-0Contacto del conector

Contact SKT 11 Size Press Fit ST Thru-Hole Bulk

Never worry about a poor connection with this 0579-0-15-01-11-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.72 mm long, 1.4 mm tall and 1.4 mm deep. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.