Molex0528081471Conector FFC-FPC
Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 528081471
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 0.5/Contact | |
| 125V | |
| 100 | |
| 30 | |
| -20 | |
| 80 | |
| 10 | |
| Tape and Reel | |
| 0.378 | |
| 17 | |
| 4.5 | |
| 5.1 | |
| Easy-On™ | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this ffc/fpc connector 0528081471 flexible flat cable from Molex. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 125 V. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 17 mm long, 5.1 mm tall and 4.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 80 °C. 0528081471 is housed in natural thermoplastic.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

