| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.90.85.85 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 10 | |
| Pin | |
| 4.5 | |
| 5.5 | |
| 8 | |
| 10.4 | |
| Spring Brass | |
| Through Hole |
Often, this fuse clip 05200001N from Littelfuse is an essential additional feature when incorporating fuses into circuits. This device has a current rating of 10. This product is 4.5 mm long, 8 mm tall and 5.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

