Molex0513381074Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 100 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
Other Part Names : 513381074
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 100 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.150941 | |
| 23.1 | |
| 3.4 | |
| 1.4 | |
| SlimStack | |
| Contact Plating Thickness | (0.2/1)um |
| Surface Mount |
This board to board 0513381074 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. It has a receptacle type gender. Its pitch is 0.4 mm. This is a 2-row connector. This device has a maximum current rating of 0.3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 23.1 mm long, 1.34 mm tall and 3.4 mm deep. 0513381074 is housed in black liquid crystal polymer.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

