Molex0512270400Carcaza de cables discretos de conector
Conn Housing PL 4 POS 2mm Crimp ST Cable Mount Natural Micro TPA Bag
Other Part Names : 512270400
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.61 | |
| 10.4 | |
| 6.6 | |
| 17.6 | |
| Micro TPA | |
| Yes | |
| Cable Mount |
This 0512270400 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This M connector has 4 M contacts. This is a 1-row connector. Its pitch is 2 mm. It has a male type gender. It has a straight body orientation. This product is 10.4 mm long, 6.6 mm tall and 17.6 mm deep. 0512270400 is housed in natural polybutylene terephthalate. This rectangle connector has an operating temperature of -25 to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

