Molex0510150500Carcaza de cables discretos de conector

Conn Housing M 5 POS 2mm Crimp ST Cable Mount Natural Bag

Other Part Names : 510150500

This 0510150500 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This M connector has 5 M contacts. Its pitch is 2 mm. It has a male type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 V. This product is 10.4 mm long, 2.75 mm tall and 3.8 mm deep. 0510150500 is housed in natural polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 60000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0584
    1. 1+$0.0584
    2. 120000+$0.0498
    3. 300000+$0.0483
    4. 600000+$0.0456
    5. 1500000+$0.0419

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.