Molex0506541001Contacto del conector
0506541001 Molex Connector Contacts SKT Crimp ST Cable Mount 20-22AWG T/R Automotive - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 0.213 | |
| 13.4 | |
| 2.5 | |
| 3.4 | |
| 20-22 | |
| Cable Mount |
This 0506541001 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 13.4 mm long, 3.4 mm tall and 2.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

