Molex0503518100Contacto del conector

0503518100 Molex Connector Contacts SKT Crimp ST Cable Mount 22-28AWG Mini-Lock™ Bag - Arrow.com

This 0503518100 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 7.9 mm long, 2.45 mm tall and 2.54 mm deep. Its wire is 22-28 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

37,785 piezas: Se puede enviar mañana

    Total$0.13Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 37,785 piezas
      • Price: $0.1346

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.