Molex0473910000Conector SCSI
Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SATA | |
| PL | |
| 7 | |
| 7 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15VDC | |
| -35 | |
| 85 | |
| Tape and Reel | |
| 2.197 | |
| 21.1 | |
| 7.7 | |
| 13.6 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0473910000 SCSI connector from 0473910000 in order to interface with each other. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a right angle body orientation. It has a maximum voltage rating of 15 VDC. It has a plug type gender. This connector has a single port. 0473910000 is housed in polyamide 6t. This device has a maximum current rating of 1.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCSI connector has an operating temperature range of -35 °C to 85 °C. This product is 21.1 mm long, 13.6 mm tall and 7.7 mm deep. Its 7 terminals use the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

