Molex0461146400Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 6Power/40Signal POS 2.5mm/1.27mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 6Power/40Signal | |
| 2 | |
| Press Fit | |
| 2.5/1.27 | |
| Straight | |
| 30/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tube | |
| 3 | |
| 70.79 | |
| 8.33 | |
| 18.01 | |
| EXTreme LPHPower | |
| 1.6 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this lph 0461146400 power connector from Molex. This RCP connector's 46 contacts that are made out of copper alloy and plated with gold. Its pitch is 1.27 mm. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This device has a maximum current rating of 30 A/contact. 0461146400 is housed in thermoplastic. The component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 70.79 mm long, 18.01 mm tall and 8.33 mm deep. Its 46 terminals use the press fit termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

