Molex0459110001Conector de borde de tarjeta
Conn Power Card Edge SKT 2Power/8Signal POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| 2Power/8Signal | |
| 4 | |
| Solder | |
| 2.5 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 4.4 | |
| 26.8 | |
| 9 | |
| 15 | |
| EXTreme PowerEdge™ | |
| Through Hole |
Molex's power card edge 0459110001 smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 2power / 8signal contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 250 V. This is a 4-row connector. Its pitch is 2.5 mm. It has a straight body orientation. This product is 15 mm tall. This component will be shipped in tray format. This card edge connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0459110001 is housed in black liquid crystal polymer.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

