Molex0457140001Conector de borde de tarjeta

Conn Power Card Edge SKT 4Power POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray

Other Part Names : 457140001

If you are in need of a connector that does not require an opposite male connector, look no further than the power card edge 0457140001 smart card connector from Molex. This SKT connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. This is a 2-row connector. It has a socket type gender. This product is 15 mm tall. This device has a maximum current rating of 40 A/contact. The component will be shipped in tray format. This card edge connector has an operating temperature of -40 to 105 °C. It uses the press fit termination method. 0457140001 is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 935
  • Manufacturer Lead Time:
    13 semanas
    • Price: $10.764
    1. 935+$10.764
    2. 1000+$10.656
    3. 2000+$10.550
    4. 2500+$10.444
    5. 3000+$10.340
    6. 4000+$10.236
    7. 5000+$10.134
    8. 10000+$10.033
    9. 20000+$9.932
    10. 25000+$9.833

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.