Molex0446200002Telecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Other Part Names : 446200002
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.04 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 3.7 | |
| 16.38 | |
| 15.75 | |
| 13.46 | |
| Through Hole |
Retain a secure connection with this robust rj-45 0446200002 telephone and telecom connector from Molex. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. Its pitch is 2.04 mm. It has a maximum voltage rating of 150 VAC. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15.75 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 80 °C. 0446200002 is housed in black polyamide.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

