Molex0436501000Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray
Other Part Names : 436501000
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 33.66 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0436501000 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. Its pitch is 3 mm. This connector has a single port. It has a header type gender. 0436501000 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method. This product is 33.65 mm long, 5.57 mm tall and 9.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

