Molex0436400400Carcaza de cables discretos de conector
Conn Housing M 4Power POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 436400400
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 4Power | |
| 1 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.836 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Panel Mount |
Molex brings you their latest 0436400400 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 4 M contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3 mm. It has a male type gender. This device has a maximum current rating of 5 A/contact. This product is 24.53 mm deep. 0436400400 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

