Molex0430452412Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 24Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430452412
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.126 | |
| 40.15 | |
| 8.8 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Through Hole |
This wire to board 0430452412 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 24 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. 0430452412 is housed in black liquid crystal polymer. This product is 40.15 mm long, 9.91 mm tall and 8.77 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

